PB Fastener S48050X20 Zinc Plated Steel M/F Spacers M5 x 20mm Pack Of 10

Image Representative of Range

PB Fastener S48050X20 Zinc Plated Steel M/F Spacers M5 x 20mm Pack Of 10

PB Fastener
Standard range
Order Code:

49-0971

Brand: PB Fastener MPN: S48050X20 EAN-13: 4016138282740
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £3.51
10+ £3.15
Price per unit Ex VAT
18 in stock, despatched in 4 working days

These Zinc Plated Steel M/F Spacers M5 x 20mm from PB Fastener & Components are 20mm long, hexagonal, M5 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 10mm external male thread and 1x 11mm internal female thread at each end, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.


  • M5 thread size
  • Male to female threads
  • Pack of 10
  • Manufacturer's part S48050X20
Type Hexagonal threaded: M-F
Body Length 20mm
External Width 8mm
Material Zinc plated steel
Thread Size M5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C