LappKabel 53119023 SKINTOP GMPL-GL-M20 Locknut M20 x1.5 Light Grey

LappKabel 53119023 SKINTOP GMPL-GL-M20 Locknut M20 x1.5 Light Grey

LappKabel
Standard range
Order Code:

49-1181

Brand: LappKabel MPN: 53119023
Qty Unit Price (Ex VAT)
10+ £0.208
Price per unit Ex VAT
Order in multiples of 10
2,998 in stock, despatched in 4 working days

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.

SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

Application: For locking SKINTOP® cable glands in bore-holes without thread.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, glass fibre reinforced
  • Specification: M 20
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® GMPL-GL-M20 x 1.5
Type Locknut
Colour Light grey (RAL 7035)
Material Polyamide, glass fibre reinforced
Size M20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C