LappKabel 53325260 DIX-M25 Multiple Bushing 2x6mm
Image Representative of Range

LappKabel 53325260 DIX-M25 Multiple Bushing 2x6mm

Standard range
Order Code:

49-1252

Brand: LappKabel MPN: 53325260 EAN-13: 2050000199202
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
517 available to back orderBack-order availability date - 22/01/2025

This LappKabel multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 2 x 6mm
  • Protection type: IP54
  • Size: M25
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® DIX-M25
Type Bushing, multiple hole
Colour Black
Material NBR, halogen-free
Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot