Site: Industry
Currency: GBP    
LappKabel DIX-M Series Multiple Bushing

LappKabel DIX-M Series Multiple Bushing

LappKabel Brand: LappKabel

The LappKabel Multiple Hole Sealing Bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.

  • Easy insertion of several cables into one gland
  • Higher packing density allows smaller part construction
  • SKINTOP® DIX-M VITON® is resistant to oil, water, alkaline solutions, acids and solvents etc.
  • Colour: Black (RAL 9005)
  • Material: NBR VITON®
  • Protection rating: IP 54
  • Temperature range: -40°C to +100°C
SKINTOP® DIX-M
Part numberArticle sizeSize MNo. of cables x cable ØOrder code
5331622016220M16

2 x 2

49-1231
5331623016230M16

2 x 3

49-1247
5332025020250M20

2 x 5

49-1233
5332026020260M20

2 x 6

49-1238
5332034020340M20

3 x 4

49-1234
5332035320353M20

3 x 5,3

49-1248
5332044020440M20

4 x 4

49-1250
5332092020920M20

9 x 2

49-1251
5332043020430M20

4 x 3

49-1249
5332526025260M25

2 x 6

49-1252
5332535025350M25

3 x 5

49-1235
5332536025360M25

3 x 6

49-1253
5332537025370M25

3 x 7

49-1229
5332554025540M25

5 x 4

49-1255
5332564025640M25

6 x 4

49-1256
5333227032270M32

2 x 7

49-1257
5333228032280M32

2 x 8

49-1239
5333229032290M32

2 x 9

49-1240
5333237032370M32

3 x 7

49-1229
5333238032380M32

3 x 8

49-1241
5333246032460M32

4 x 6

49-1237
5333247032470M32

4 x 7

49-1242
5333256032560M32

5 x 6

49-1243
5333265032650M32

6 x 5

49-1244
5333284032840M32

8 x 4

49-1230
5333285032850M32

8 x 5

49-1245


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C