Site: Industry
Currency: GBP    
LappKabel 53332290 DIX-M32 Multiple Bushing 2x9mm

Image Representative of Range

LappKabel 53332290 DIX-M32 Multiple Bushing 2x9mm

LappKabel
Standard range
Order Code:

49-1240

Brand: LappKabel MPN: 53332290
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit Ex VAT
Order in multiples of 5
59 in Stock, despatched in 4 days

This LappKabel multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 2 x 9mm
  • Protection type: IP54
  • Size: M32
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® DIX-M32
Type Bushing, multiple hole
Colour Black
Material NBR, halogen-free
Size M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C