Site: Industry
Currency: GBP    
Wiha 2859 36414 TorqueFix® Torque Cable Key For Circular Plug Connectors - 8mm

Wiha 2859 36414 TorqueFix® Torque Cable Key For Circular Plug Connectors - 8mm

Wiha
Order Code:

49-4592

Brand: Wiha MPN: 36414 EAN-13: 4010995364144
  • Country of Origin:

Discontinued


This 8mm; TorqueFix® torque cable key for circular plug connectors is ideal for use with Wiha torque screwdrivers. This cable key can be used for fastening circular plug connectors with a hexagonal head.
  • Robust, glass-fibre reinforced plastic handle
  • High quality hexagonal stainless steel insert
  • Chrome-vanadium-molybdenum steel blade
  • Blade diameter 4mm
  • Blade length 78mm
  • Overall length 218mm
  • Manufacturer's type 2859
  • Manufacturer's part 36414
Tip Size N/A
Read-out Accuracy N/A
Type Cable key

Reviews

Be the first to submit a review

Trustpilot