Site: Industry
Currency: GBP    
Wiha 2859 36415 TorqueFix® Torque Cable Key For Circular Plug Connectors - 9mm

Image Representative of Range

Wiha 2859 36415 TorqueFix® Torque Cable Key For Circular Plug Connectors - 9mm

Wiha
Standard range
Order Code:

49-4593

Brand: Wiha MPN: 10114 EAN-13: 4010995364151
Qty Unit Price (Ex VAT)
1+ £26.04
Price per unit Ex VAT
10 in Stock, despatched in 4 days

This 9mm; TorqueFix® torque cable key for circular plug connectors is ideal for use with Wiha torque screwdrivers. This cable key can be used for fastening circular plug connectors with a hexagonal head.
  • Robust, glass-fibre reinforced plastic handle
  • High quality hexagonal stainless steel insert
  • Chrome-vanadium-molybdenum steel blade
  • Blade diameter 4mm
  • Blade length 78mm
  • Overall length 218mm
  • Manufacturer's type 2859
  • Manufacturer's part 36415
Tip Size N/A
Read-out Accuracy N/A
Type Cable key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C