This 12mm;
TorqueFix® torque
cable key for circular plug connectors is ideal for use with
Wiha torque screwdrivers. This cable key can be used for fastening circular plug connectors with a hexagonal head.
- Robust, glass-fibre reinforced plastic handle
- High quality hexagonal stainless steel insert
- Chrome-vanadium-molybdenum steel blade
- Blade diameter 4mm
- Blade length 78mm
- Overall length 218mm
- Manufacturer's type 2859
- Manufacturer's part 36416
Tip Size | N/A |
Read-out Accuracy | N/A |
Type | Cable key |
---|