3M™ Bumpon™ SJ 6344 Black Polyurethane Rubber Foot 19mm x 4mm - Single

Standard range
Order Code:

49-4693

Brand: 3M MPN: SJ 6344
Qty Unit Price (Ex VAT)
2+ £0.311
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
2,203 in Stock, despatched in 4 days

This 3M™ Bumpon™ SJ 6344 black polyurethane rubber foot 'easy slide' is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical flat top has a lower friction foot to enable sliding heavier objects.

Suitable for the following surfaces: polyethylene, polypropylene and wood.


  • Abrasion-resistant
  • Ø19mm
  • 4mm height
  • Polyurethane material
  • Easy application with 3M pressure sensitive adhesives
  • Will not crack or harden
  • Manufacturer's part SJ6344
Colour Black
Material Polyurethane
Pack Size 1
Shape Round
Size 19 x 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot