Wieland 76.320.0729.0 revos MINI Housing base

Wieland 76.320.0729.0 revos MINI Housing base

Wieland
Standard range
Order Code:

49-4791

Brand: Wieland MPN: 76.320.0729.0 EAN-13: 4015573688797
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit Ex VAT
37 in stock, despatched in 4 working days

This grey revos MINI housing base DIN size 3 from Wieland is an open-bottom base with single locking lever and metal housing. Manufactured with IP54 protection and an operating temperature range of -40°C to 120°C.


  • UV resistant
  • 250V nominal voltage
  • Cast zinc housing material
  • Surface with powder coating
  • Manufacturer's part 76.320.0729.0
Cable Entry PG11
Housing Material Aluminium
Housing Shape Top entry
Housing Type Chassis mount
Material Aluminium
Suitable for N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C