Wieland 76.352.0736.0 revos MINI Housing Top Section M20

Wieland 76.352.0736.0 revos MINI Housing Top Section M20

Wieland
Standard range
Order Code:

49-4792

Brand: Wieland MPN: 76.352.0736.0 EAN-13: 4016138149302
Qty Unit Price (Ex VAT)
1+ £6.05
10+ £5.80
50+ £5.39
Price per unit Ex VAT
28 in stock, despatched in 4 working days

This grey revos MINI housing top section DIN size 3 from Wieland is a hood with an M20 cable gland, top cable entry, single locking lever and metal housing. Manufactured with IP54 protection and an operating temperature range of -40°C to 120°C.


  • UV resistant
  • 250V nominal voltage
  • Cast zinc housing material
  • Surface with powder coating
  • Manufacturer's part 76.352.0736.0
Cable Entry M20
Housing Material Aluminium
Housing Shape Top entry
Housing Type Cable coupler
Material Aluminium
Suitable for N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C