Site: Industry
Currency: GBP    
Wieland 70.350.0635.0 revos BASIC 500V 6 Pin + PE Housing Top Section M20

Wieland 70.350.0635.0 revos BASIC 500V 6 Pin + PE Housing Top Section M20

Wieland
Standard range
Order Code:

49-4797

Brand: Wieland MPN: 70.350.0635.0 EAN-13: 4015573616813
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit Ex VAT
24 in Stock, despatched in 4 days

This Revos Basic 500V Hood Size 6 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an M20 cable gland, stainless steel single locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • Ø 3–14.5mm
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.350.0635.0
Cable Entry M20
Housing Material Aluminium
Housing Shape Right angle
Housing Type Hood
Material Aluminium
Suitable for 6-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C