Wieland 70.300.0640.0 revos BASIC 500V 6 Pin + PE Socket Insert

Order Code:

49-4798

Brand: Wieland MPN: 70.300.0640.0 EAN-13: 4015573694569

Discontinued


This Revos Basic 6-Pin Female Contact Insert from Wieland has been designed for the distribution of power and signals. Featuring copper alloy contacts with a tin surface, screw connection, 16A current and -40°C to +120 °C operating temperature range.


  • Female insert with wire protection
  • Compact design
  • 500V
  • Size 6
  • 6-pin + ground
  • Manufacturer's part 70.300.0640.0
Conductor Size N/A
Current Rating 16A
Gender Female
Number of Ways 6+PE
Shape Rectangular
Suitable For Various
Termination N/A

Reviews


Be the first to submit a review

Trustpilot