Wieland 70.310.1640.0 revos BASIC 500V 16 Pin + PE revos BASIC 500V Insert

Image Representative of Range

Wieland 70.310.1640.0 revos BASIC 500V 16 Pin + PE revos BASIC 500V Insert

Wieland
Standard range
Order Code:

49-4810

Brand: Wieland MPN: 70.310.1640.0 EAN-13: 4015573694613
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit Ex VAT
95 in stock, despatched in 4 working days

This Revos Basic 16-Pin Male Contact Insert from Wieland has been designed for the distribution of power and signals. Featuring copper alloy contacts with a tin surface, screw connection, 16A current and -40°C to +120 °C operating temperature range.


  • Male insert with wire protection
  • 500V
  • Size 16
  • 16-pin + ground
  • Compact design
  • Manufacturer's part 70.310.1640.0
Conductor Size N/A
Current Rating 16A
Gender Male
Number of Ways 16+PE
Shape Rectangular
Suitable for Various
Termination N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C