Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.710 |
Wieland's blue fasis feed-through DIN block WKFN 2.5/35 is a terminal blockfor mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.
The block has a 24A current rating, 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.13–2.5mm², along with solid/stranded wires with a cross section of 0.13–4mm².
Current Rating | 32A |
---|---|
Termination | Screw |
Wire Gauge | 14AWG |
Body Style | Vertical |
Number of Ways | 1 |
To use this facility please Sign In.
Sign In