Site: Industry
Currency: GBP    
Conec 17-10020 RJ45 IP67 Cat. 5e Connector Panel Mounted Coupling Black

Conec 17-10020 RJ45 IP67 Cat. 5e Connector Panel Mounted Coupling Black

Conec
Order Code:

49-5943

Brand: Conec MPN: 17-10020

Discontinued


This Black RJ45 IP67 Cat 5e Connector from Conec features an unshielded Cat 5e inline coupler which has been designed for front or rear panel mounting, up to a wall thickness of 3.2mm. Equipped with bayonet locking, black plastic housing and protection cap, while the contacts have been manufactured with phosphor bronze and gold plating.


  • Black plastic body and cap
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • Unshielded inline coupling
  • 20mOhm max contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-10020
Type Connector panel mounted coupling
Mounting Type Panel
Number of Ports 1
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C