Conec 17-10001 RJ45 IP67 Plug Cat.5e Bayonet Locking Black Plastic Coupling

Conec 17-10001 RJ45 IP67 Plug Cat.5e Bayonet Locking Black Plastic Coupling

Conec
Standard range
Order Code:

49-5950

Brand: Conec MPN: 17-10001
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit Ex VAT
14 in stock, despatched in 4 working days

This Black RJ45-IP67 Cat 5e Shielded Plug from Conec features a plastic coupling ring with bayonet locking, and is suitable for cable size AWG24. Designed with plastic housing and straight mounting angle, while the contacts have been manufactured with phosphor bronze and gold plating.


  • Plastic housing
  • Plastic cable fitting
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • 20mOhm max. contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-10001
Type Shielded plug
Mounting Type Panel
Number of Ports 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C