Hirschmann 931 691-106 STAK 5 PG 11 Cable Socket 5 + PE Grey

Hirschmann 931 691-106 STAK 5 PG 11 Cable Socket 5 + PE Grey

Hirschmann
Standard range
Order Code:

49-6097

Brand: Hirschmann MPN: 931 691-106-1 EAN-13: 4016138113143
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.05
Price per unit Ex VAT
182 in stock, despatched in 4 working days

A 5 + PE cable mounting power socket for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connections: Crimp
  • Leading contact (PE): Yes
  • Nominal current: 6 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 5 + PE
  • Manufacturer type: STAK 5
  • Manufacturer part No.: 931 691-106
Current Rating 10A
Voltage Rating 250V
Cable Diameter 8 to 10mm
Gender Female
Gland Size PG11
Number of Contacts 5 + PE
Protection class IP54
Termination Method Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C