Recom Lighting 21000130 6W AC-DC LED Power Supply 3-22V 350mA

Image Representative of Range

Recom Lighting 21000130 6W AC-DC LED Power Supply 3-22V 350mA

Recom Lighting
Standard range
Order Code:

49-6775

Brand: Recom Lighting MPN: 21000130
Qty Unit Price (Ex VAT)
1+ £16.72
Price per unit Ex VAT
9 in stock, despatched in 4 working days

A 6W 350mA constant current LED driver with a 90 to 264V AC input and a 3 to 22V DC output that can drive up to 6x 1W high brightness LEDs. The unit features comprehensive protection and is a low cost solution for a wide range of modern lighting applications.


  • 6W Class II
  • Designed to meet modern lighting standards
  • Screw terminals
  • Open-circuit and short-circuit protection
  • Protection for output overvoltage, overtemperature and overload
  • Input fuse T2A
  • Dimensions 68 x 35 x 20mm
  • Case and PCB to UL 94V-0
Input Power 6W
Input Voltage 90 to 264V
Output Current 350mA
Output voltage 3 to 22V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C