Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.78 |
This Recom DC to DC Single Output converter is from the R-78Bxx-1.5L series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.
The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. The low ripple and noise figures, and a short circuit input current of typically only 15mA, round off the specifications of this versatile converter series.
Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.
Mounting Style | SIP-3 |
---|---|
Number of Outputs | 1 |
Output Current Max | 1500mA |
Output Current Min | N/A |
Output Voltage Max | 3.3V |
Output Voltage Min | N/A |
Power Rating | 0.65W |
Supply Voltage Range | 4.75 to 18V |
Temperature Range | -40 to +85°C |
To use this facility please Sign In.
Sign In