Site: Industry
Currency: GBP    
Recom 80000026 R-78B9.0-1.0L DC/DC Converter 12-32V In 9V Out Bent Pins

Recom 80000026 R-78B9.0-1.0L DC/DC Converter 12-32V In 9V Out Bent Pins

Recom
Order Code:

49-6951

Brand: Recom MPN: R-78B9.0-1.0L

Discontinued


This Recom DC to DC Single Output converter is from the R-78Bxx-1.0L series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. The low ripple and noise figures, and a short circuit input current of typically only 15mA, round off the specifications of this versatile converter series.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2%
  • Grid pitch: 2.54mm
  • Material: UL94-VO
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 1.0A
  • Output voltage: 9.0V DC
  • Specification: SIP3
  • Efficiency: 82%
  • Operating Temperature from -40°C to +85°C
  • 'L' Version with 90° pins
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78Bxx-1.0 (L) Series
  • Manufacturer's part: R-78B9.0-1.0L
Mounting Style SIP-3
Number of Outputs 1
Output Current Max 1000mA
Output Current Min N/A
Output Voltage Max 9V
Output Voltage Min N/A
Power Rating 0.65W
Supply Voltage Range 12 to 32V
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot