Site: Industry
Currency: GBP    
Recom 80099172 R-78HB9.0-0.5 DC/DC Converter 14-72V In 9V Out

Image Representative of Range

Recom 80099172 R-78HB9.0-0.5 DC/DC Converter 14-72V In 9V Out

Recom
Standard range
Order Code:

49-6958

Brand: Recom MPN: R-78HB9.0-0.5 EAN-13: 2050001794932
Qty Was Unit Price (Ex VAT)
1+ £14.82   £9.86
5+    £9.80
10+    £9.72
Price per unit Ex VAT
3 in Stock, despatched in 4 days

This Recom DC to DC Single Output converter is from the R-78HBxx0.5 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2 %
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 0.5A
  • Output voltage: 9.0V DC
  • Specification: SIP3
  • Efficiency: 82%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78HBxx-1.0 Series
  • Manufacturer's part: R-78HB9.0-0.5
Mounting Style SIP-3
Number of Outputs 1
Output Current Max 500mA
Output Current Min N/A
Output Voltage Max 9V
Output Voltage Min N/A
Power Rating 0.65W
Supply Voltage Range 14 to 72V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C