Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Recom DC to DC Single Output converter is from the R-78xx-1.5 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.
Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.
Mounting Style | SIP-3 |
---|---|
Number of Outputs | 1 |
Output Current Max | 1500mA |
Output Current Min | N/A |
Output Voltage Max | 3.3V |
Output Voltage Min | N/A |
Power Rating | 0.65W |
Supply Voltage Range | 4.75 to 18V |
Temperature Range | -40 to +85°C |
To use this facility please Sign In.
Sign In