Site: Industry
Currency: GBP    
Arcolectric C1510 VB AAA AA Rocker Switch SPST On-On 250V AC 16A

Arcolectric C1510 VB AAA AA Rocker Switch SPST On-On 250V AC 16A

Arcolectric
Standard range
Order Code:

50-0981

Brand: Arcolectric MPN: C1510 VB AAA
Qty Unit Price (Ex VAT)
1+ £2.62
25+ £2.59
100+ £2.50
250+ £2.34
Price per unit Ex VAT
Out of stock10 due on 09/04/2025


This Black Rocker Switch SPST On-On from Arcolectric is a high quality single pole switch housed within black casing. The plain., curved switch has a Maintained-Maintained function and is manufactured with a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.


  • SPST, On-On
  • Maintained-Maintained
  • 6.3 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Manufacturer's part C1510 VB AA
Type Rocker switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C