Site: Industry
Currency: GBP    
Arcolectric Rocker Switches SPST/SPDT 250V 16A

Arcolectric Rocker Switches SPST/SPDT 250V 16A

Arcolectric Brand: Arcolectric

These Black Rocker Switches SPST/SPDT from Arcolectric are high quality single pole switches housed within black casing. The curved switches featured in this range both have Maintained-Momentary functions available in different combinations, plus a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.

  • SPST and SPDT available
  • Maintained and Momentary combinations
  • High inrush versions available
  • 6.3 x 0.8mm terminal connection
  • "Snap-in mounting"
Order codeContact configurationActionIllumination typeLegend

50-0981

SPSTMaintained on-onNonePlain

50-0984

SPSTMomentary on-onNonePlain

50-0985

SPSTMaintained on-offNoneO-I

50-0982

SPDTMaintained on-off-onNoneI-O-II

50-0983

SPDTMomentary on-off-onNoneI-O-II


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C