Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.19 |
25+ | £3.16 |
100+ | £3.04 |
250+ | £2.85 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Black High Inrush Rocker Switch SPST On-Off from Arcolectric is a high quality single pole switch housed within black casing. The curved switch has a Maintained-Maintained function with O-I printed upwards at both ends of the switch and is manufactured with a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.
Type | Rocker switch |
---|---|
Action | On / off |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 16A |
To use this facility please Sign In.
Sign In