Site: Industry
Currency: GBP    
Arcolectric C1520 VB AAB AB Rocker Switch SPDT On-Off-On 250V AC 16A

Arcolectric C1520 VB AAB AB Rocker Switch SPDT On-Off-On 250V AC 16A

Arcolectric
Standard range
Order Code:

50-0982

Brand: Arcolectric MPN: C1520 VB AAB
Qty Unit Price (Ex VAT)
1+ £4.03
25+ £3.99
100+ £3.84
250+ £3.64
Price per unit Ex VAT
478 in Stock, despatched in 4 days

This Black Rocker Switch SPDT On-Off-On from Arcolectric is a high quality single pole switch housed within black casing. The curved switch has a Maintained-O-Maintained function with I-O-II printed upwards across the switch and is manufactured with a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.


  • SPDT, On-Off-On
  • Maintained-0-Maintained
  • 6.3 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Manufacturer's part C1520 VB AB
Type Rocker switch
Action On / off / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, July 7, 2014 | Question by: Rapid Customer | Product code: 50-0982
Q. Apart from incovenience of passing through the centre off position, will this switch do for a two speed car fan heater blower switch with a suitable mounting in-fill plate?
A. Hi Robert. Thank you for your question. We would suggest you consider 50-0986 from this range for a simple on-off switch as long as the circuit does not exceed 16A.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C