Arcolectric C 1511 VB AAA AA Rocker Switch Momentary SPST On-On 250V AC 16A

Standard range
Order Code:

50-0984

Brand: Arcolectric MPN: C 1511 VB AAA
Qty Unit Price (Ex VAT)
1+ £1.97
25+ £1.94
100+ £1.87
250+ £1.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,770 in Stock, despatched in 4 days

This Black Rocker Switch SPDT On-On from Arcolectric is a high quality single pole switch housed within black casing. The plain, curved switch has a Maintained-Momentary function with a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.


  • SPST, On-On
  • Maintained-Momentary
  • 6.3 x 0.8mm terminal connection
  • "Snap-in mounting"
  • Manufacturer's part C1522 VB AB
Type Rocker switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot