Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.12 |
25+ | £3.01 |
100+ | £2.90 |
250+ | £2.74 |
This Black Rocker Switch SPDT On-Off-On from Arcolectric is a high quality single pole switch housed within black casing. The curved switch has a Momentary function on two sides with I-O-II printed upwards across the switch and is manufactured with a 16A maximum switching current, 250V AC switching voltage and 30 x 11mm front panel cut-out.
Type | Rocker switch |
---|---|
Action | On / off / on |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 16A |
To use this facility please Sign In.
Sign In