Site: Industry
Currency: GBP    
BKL 1107022 Jack Plug 2.5mm Stereo Metal

BKL 1107022 Jack Plug 2.5mm Stereo Metal

BKL
Standard range
Order Code:

50-1494

Brand: BKL MPN: 1107022
Qty Unit Price (Ex VAT)
1+ £2.16
10+ £1.97
50+ £1.85
100+ £1.69
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

Jack connector for use with 2.5 mm sockets.


  • Wire cross section 2.5 mm
  • Straight plug, metallic
  • Stereo
Colour Silver
Mounting Direction Straight
Mounting Type Inline
Shielding Yes
Size 2.5mm
Switch No
Termination Solder
Type Stereo Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C