BKL 1109001Jack Socket 6.35 mm 2 Pin Mono

Standard range
Order Code:

50-1500

Brand: BKL MPN: 1109001
Qty Unit Price (Ex VAT)
5+ £1.39
10+ £1.29
50+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
8 in stock, despatched same dayAdditional quantity lead time 9 days

A range 6.35mm jack socket that is supplied in mono. The jack is panel mounted and is perfect for use with microphones, guitars and other similar audio stereo mono equipment.


  • Connection Soldering
  • Fixing Centre
  • Installation diameter 9 mm
  • Internal diameter 6.35 mm
  • Mating cycles = 3 000
  • Number of pins 2 / mono
  • Plug construction Socket
  • Specification Mono
  • Switch contact type With
  • Temperature range -20°C to +70°C
  • Manufacturer part no. 1109001
Colour Silver
Mounting Direction Straight
Mounting Type Chassis
Shielding No
Size 6.35mm
Switch Yes
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, March 21, 2018 Question by: Rapid Customer | Product code: 50-1500
Q. My 1/4 inch Mono Jack has 3 Solder prongs? Don't they usually have 2?
A. Hi Kieran, thank you for your question. For mono 6.35mm connections they will be two connections one of the +signal and for the -signal, or three connections where in this sockets case the +signal is switched hence the third connection. An unswitched version is viewable here.

Reviews


Be the first to submit a review

Trustpilot