B+B Sensors CON-DS1820-BT TO92 Temperature Sensor Measurement Range -55 - +125°

B+B Sensors CON-DS1820-BT TO92 Temperature Sensor Measurement Range -55 - +125°

B+B Sensors
Standard range
Order Code:

50-2066

Brand: B+B Sensors MPN: CON-DS1820-BT EAN-13: 4016138184105
Qty Unit Price (Ex VAT)
1+ £7.40
3+ £6.68
Price per unit Ex VAT
48 in stock, despatched in 4 working days


  • 0.07 ºC resolution, accurate to 0.3 ºC at 20 ºC
  • Automatic configuration, calibration function
  • Powerful graphics software for Windows®98/NT/2000/XP
  • Three-wire parallel connection of sensors
Type Temperature sensor
Temperature High +125°C
Temperature Low -55°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, September 5, 2014 | Question by: Rapid Customer | Product code: 50-2066
Q. is this product a drop in replacement for the dallas ds18B20?
A. Hi Neil. Thank you for your question. This temperature sensor would be a like for like replacement.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C