Powerful temperature measuring sensor.
Order code | 50-2066 | 50-2067 | 50-2068 | 50-2069 | 50-2070 |
Connection | Soldering pins | Cable | Cable | Cable | RJ12 |
Housing type | TO/92 | Stainless steel housing | Noble steel sensor pipe | Stainless steel sensor pipe with thread M10 | Plastic |
Measurement range(s) | -55 to +125°C | -55 to +125°C | -55 to +125°C | -55 to +125°C | - |
Operating voltage | 3.5 to 6V DC | Via RJ12-Port | Via RJ12-Port | Via RJ12-Port | - |