We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.34 |
Type | Temperature sensor |
---|---|
Temperature High | +125°C |
Temperature Low | -55°C |
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Temperature High | Temperature Low |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Type | Temperature High | Temperature Low | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
|
48 in stock, despatched in 4 working days
|
|
Temperature sensor | +125°C | -55°C | ||||||
![]() |
|
25 in stock, despatched in 4 working days
|
|
Temperature sensor | +125°C | -55°C | ||||||
![]() |
|
4 in stock, despatched in 4 working days
|
|
Distribution board | N/A | N/A |
To use this facility please Sign In.
Sign In50-6936
Honeywell HEL-705-U-0-12-00 temperature sensor -200 - +260 °C -200 - +260 °C
Only
£44.90
50-6056
B+B Sensors PT-MOD-20MA-T2 Temperature Sensor Measurement range 0 - 160°C
Only
£41.49
50-2070
B+B Sensors CON-VERT-GEH Temperature Sensor Distribution Board
Only
£33.05
26-7476
ATC Semitec 103FT-7Y045 20-22mm IP67 Rated Pipe-Clip Temperature Sensor
from only
£3.19
26-0900
SetFuse X1 102°C Radial Thermal Fuse
from only
£0.223