Easter opening times here
Proxxon Micromot 28 864 HSS Drill Bits 0.5mm Pack Of 3

Proxxon Micromot 28 864 HSS Drill Bits 0.5mm Pack Of 3

Proxxon
Standard range
Order Code:

50-2713

Brand: Proxxon MPN: 28 864 EAN-13: 4006274288645
  • Quickly find another product in this range by Diameter:

    0.5mm 0.8mm 1mm
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit Ex VAT
81 in stock, despatched in 4 working days

High quality 0.5mm drill bits with 2.35mm shanks for Proxxon and other miniature power tools.


  • 0.5mm
  • Purpose-made stable construction with high concentricity
  • Shaft and bit are manufactured from a one-piece blank
  • High hardness for optimum life expectancy and elasticity
  • For drilling metal, non-ferrous metals, plastic, PC cards and wood
  • Recommended speeds: soft materials approx. 8000rpm, hard materials approx. 3000rpm
  • Ø shanks 2.35mm
  • Supplied in packs of 3
Diameter 0.5mm
Length 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C