BEL Stewart Connectors 940-SP-301010R 10P10C RJ48 Plug Cable Mount

BEL Stewart Connectors 940-SP-301010R 10P10C RJ48 Plug Cable Mount

BEL Stewart
Standard range
Order Code:

50-3188

Brand: BEL Stewart MPN: 1400-1000-06 EAN-13: 2050001237484
  • Quickly find another product in this range by Type:

    RJ12 RJ48
Qty Unit Price (Ex VAT)
1+ £0.600
Price per unit Ex VAT
187 in stock, despatched in 4 working days

This 10P10C RJ48 Plug, Cable Mount from BEL Stewart has been designed with clear plastic front housing and is manufactured with polycarbonate (UL 94V-0). The phosphor bronze contacts are gold-plated.


  • Natural colour
  • Straight plug
  • 10 positions, 10 contacts
  • IDC termination
  • Manufacturer's part 940-SP-301010R
Type RJ48
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C