Wera 05118000001 2035 Kraftform Micro Screwdriver Slotted 0.25/1.2/40

Wera 05118000001 2035 Kraftform Micro Screwdriver Slotted 0.25/1.2/40

Wera
Standard range
Order Code:

50-4143

Brand: Wera MPN: 05118000001 EAN-13: 4013288031860
Qty Was Unit Price (Ex VAT)
1+ £4.60   £3.22
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

This 0.25mm micro slotted screwdriver from Wera has a chrome-plated round 40 x 1.2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.0mm
  • Blade length: 40mm
  • Blade thickness: 0.2mm
  • Blade width: 1.2mm
  • Length 137mm
  • Handle grip dimensions: 97mm
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 137mm
Tip Type Slotted
Tip Size 0.25mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C