Wera 05118004001 2035 Kraftform Micro Screwdriver Slotted 0.3/1.8/60

Wera 05118004001 2035 Kraftform Micro Screwdriver Slotted 0.3/1.8/60

Wera
Standard range
Order Code:

50-4145

Brand: Wera MPN: 05118004001 EAN-13: 4013288031884
Qty Was Unit Price (Ex VAT)
1+ £4.35   £3.22
Price per unit Ex VAT
Available to back orderBack-order availability date - 18/04/2025

This 0.3mm micro slotted screwdriver from Wera has a chrome-plated round 60 x 1.8mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.0mm
  • Blade length: 60mm
  • Blade thickness: 0.3mm
  • Blade width: 1.8mm
  • Length 157mm
  • Handle grip dimensions: 97mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Slotted
Tip Size 0.3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C