Wera 05118006001 2035 Kraftform Micro Screwdriver Slotted 0.4/2.0/60

Wera 05118006001 2035 Kraftform Micro Screwdriver Slotted 0.4/2.0/60

Wera
Standard range
Order Code:

50-4146

Brand: Wera MPN: 05118006001 EAN-13: 4013288031891
Qty Was Unit Price (Ex VAT)
1+ £3.80   £3.07
Price per unit Ex VAT
Out of stockBack-order availability date - 18/04/2025


This 0.4mm micro slotted screwdriver from Wera has a chrome-plated round 60 x 2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.5mm
  • Blade length: 60mm
  • Blade thickness: 0.4mm
  • Blade width: 2mm
  • Length 157mm
  • Handle grip dimensions: 97mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Slotted
Tip Size 0.4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C