Wera 05118014001 2035 Kraftform Micro Screwdriver Slotted 0.8/4.0/80

Wera 05118014001 2035 Kraftform Micro Screwdriver Slotted 0.8/4.0/80

Wera
Standard range
Order Code:

50-4150

Brand: Wera MPN: 05118014001 EAN-13: 4013288031938
Qty Was Unit Price (Ex VAT)
1+ £4.20   £3.07
Price per unit Ex VAT
Available to back orderBack-order availability date - 18/04/2025

This 0.8mm micro slotted screwdriver from Wera has a chrome-plated round 80 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 4mm
  • Blade length: 80mm
  • Blade thickness: 0.8mm
  • Blade width: 4mm
  • Length 177mm
  • Handle grip dimensions: 97mm
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 177mm
Tip Type Slotted
Tip Size 0.8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C