Wera 05118062001 Kraftform Micro Series 2054 Screwdriver Hex 0.9 x 40mm

Standard range
Order Code:

50-4268

Brand: Wera MPN: 05118062001 EAN-13: 4013288032089
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

A 0.9mm hex miniature screwdriver for hexagon socket screws.


  • Round blade
  • Hex-Plus, chrome-plated, black point
  • Kraftform Micro multi-component handle with non-roll feature and rotating cap
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 137mm
Tip Type Hex
Tip Size 0.9mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot