Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.25 | £3.50 |
A 1.3mm hex miniature screwdriver for hexagon socket screws.
Blade Length | 40mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 137mm |
Tip Type | Hex |
Tip Size | 1.3mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In