Site: Industry
Currency: GBP    
Wera 05118068001 Kraftform Micro Series 2054 Screwdriver Hex 2.0 x 60mm

Wera 05118068001 Kraftform Micro Series 2054 Screwdriver Hex 2.0 x 60mm

Wera
Standard range
Order Code:

50-4271

Brand: Wera MPN: 05118068001 EAN-13: 4013288032119
Qty Was Unit Price (Ex VAT)
1+ £3.60   £2.90
Price per unit Ex VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

A 2mm hex miniature screwdriver for hexagon socket screws.


  • Round blade
  • Hex-Plus, chrome-plated, black point
  • Kraftform Micro multi-component handle with non-roll feature and rotating cap
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Hex
Tip Size 2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C