Easter opening times here
Knipex 03 01 160 Combination Pliers Plastic Coated Handles 160mm

Knipex 03 01 160 Combination Pliers Plastic Coated Handles 160mm

Knipex
Standard range
Order Code:

50-4572

Brand: Knipex MPN: 03 01 160 EAN-13: 4003773013235
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit Ex VAT
22 in stock, despatched in 4 working days

Knipex Combination Pliers 160mm with polished head and plastic-coated handles.


  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
Cutting Capacity Hard Wire 2mm
Cutting Capacity Medium-hard Wire 3.1mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C