Site: Industry
Currency: GBP    
Knipex 03 05 140 Combination Pliers Multi Component Grips 140mm

Knipex 03 05 140 Combination Pliers Multi Component Grips 140mm

Knipex
Standard range
Order Code:

50-4579

Brand: Knipex MPN: 03 05 140 EAN-13: 4003773039730
Qty Unit Price (Ex VAT)
1+ £20.97
Price per unit Ex VAT
11 in Stock, despatched in 4 days

Knipex Combination Pliers 140mm, chrome plated, with handles with multi-component grips.


  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
Cutting Capacity Hard Wire 1.8mm
Cutting Capacity Medium-hard Wire 2.8mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C