Site: Industry
Currency: GBP    
Knipex 03 07 160 Combination Pliers VDE Dipped Handles 160mm

Knipex 03 07 160 Combination Pliers VDE Dipped Handles 160mm

Knipex
Order Code:

50-4582

Brand: Knipex MPN: 03 07 160 EAN-13: 4003773015307
  • Country of Origin: Germany

Discontinued


Knipex Combination Pliers 160mm, chrome plated, with handles with dipped insulation, VDE tested.


  • With gripping zones for flat and round material, suitable for versatile use
  • With cutting edges for soft and hard wire
  • Long cutting edges for thicker cables
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
  • Special tool steel, forged, oil-hardened
Cutting Capacity Hard Wire 2mm
Cutting Capacity Medium-hard Wire 3.1mm
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C