Knipex 95 12 200 Cable Shear - Twin Cutting Edge Multi Component Handles 200mm

Knipex 95 12 200 Cable Shear - Twin Cutting Edge Multi Component Handles 200mm

Knipex
Standard range
Order Code:

50-4608

Brand: Knipex MPN: 95 12 200 EAN-13: 4003773047834
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 9 days

These cable shears from Knipex have been manufactured to a high standard using tool steel in special quality, forged and oil-hardened, allowing smooth and clean cutting, without deforming the cable. The favourable gear ratio and new cutting geometry make it easy to cut, using only one hand.


  • Length 200mm
  • Maximum cutting capacity: 50mm²
  • Adjustable screw joint, self-locking
  • Hardened cutting with precision-cut
  • Browned tool
  • Clamp-protection
  • Pre and post-cut (1st and 2nd cut)
  • Grips with multi-component covers
  • Manufacturer's part 95 12 200
Type Cable shears
For Use With Aluminium, copper wire
Length 200mm
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C