These Electrical Installation Pliers from Knipex are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules).
- 6 functions in one pair of pliers
- Smooth surfaces near the tips grip single cores without damaging them
- Serrated gripping surfaces for gripping flat and round material
- Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for conductors of 0.7 - 1.5mm² and 2.5mm²
- Crimp die for wire-end ferrules 0.5 - 2.5mm²
- Cable shears with precision cutting edges for copper and aluminium cables up to 5 x 2.5mm²
- Slim dimensions for easy access
- High-grade special tool steel, forged, oil-hardened
- Chrome plated pliers
- Handles insulated with multi-component grips, VDE-tested
- Length 200mm
- Manufacturer's part 13 86 200
Type | Long-Nose Pliers |
Cutting Capacity Hard Wire | N/A |
Cutting Capacity Medium-hard Wire | N/A |
Cutting Capacity Piano Wire | N/A |
Material | Steel |
Material Cutting Capability | N/A |
Overall Length | 200mm |
---|
To use this facility please Sign In.
Sign In