Christmas Opening Hours and Delivery Dates here

Knipex Electrical Installation Pliers

Knipex Brand: Knipex

Knipex Electrical Installation Pliers are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules). These pliers are available with a choice of handles and either with or without a locking lever.


  • 6 functions in one pair of pliers
  • Smooth surfaces near the tips grip single cores without damaging them
  • Serrated gripping surfaces for gripping flat and round material
  • Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for conductors of 0.7 - 1.5mm² and 2.5mm²
  • Crimp die for wire-end ferrules 0.5 - 2.5mm²
  • Cable shears with precision cutting edges for copper and aluminium cables up to 5 x 2.5mm²
  • Slim dimensions for easy access
  • High-grade special tool steel, forged, oil-hardened
Description Image Product Buy Pricing (Ex VAT) Type Material Overall Length
Knipex 13 81 200 Pliers for Electrical Installation Plastic Coated Handles 200mm
Knipex 13 81 200 Pliers for Electrical Installation Plastic Coated Handles 200mm
Extended range
Order code: 50-4888
MPN: 13 81 200

Available to back orderBack order, lead time 8 days
1+ £44.48
Price per unit Ex VAT
Steel 200mm
Knipex 13 82 200 Pliers for Electrical Installation Multi Component Grips 200mm
Knipex 13 82 200 Pliers for Electrical Installation Multi Component Grips 200mm
Extended range
Order code: 50-4884
MPN: 13 82 200

Available to back orderBack order, lead time 14 days
1+ £45.27
Price per unit Ex VAT
Steel 200mm
Knipex 13 86 200 VDE Pliers Electrical Installation Multi Component Grips 200mm
Knipex 13 86 200 VDE Pliers Electrical Installation Multi Component Grips 200mm
Standard range
Order code: 50-4885
MPN: 13 86 200

28 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £52.18
Price per unit Ex VAT
Long-Nose Pliers Steel 200mm
Knipex 13 92 200 Pliers for Electrical Installation Multi Component Grips 200mm
Knipex 13 92 200 Pliers for Electrical Installation Multi Component Grips 200mm
Extended range
Order code: 50-4886
MPN: 13 92 200

21 available to back orderBack-order availability date - 14/01/2026
1+ £49.07
Price per unit Ex VAT
Pliers Steel 200mm
Knipex 13 96 200 VDE Pliers Electrical Installation Multi Component Grips 200mm
Knipex 13 96 200 VDE Pliers Electrical Installation Multi Component Grips 200mm
Standard range
Order code: 50-4887
MPN: 13 96 200

3 in stock, despatched same dayAdditional 3 due on 16/01/2026
1+ £59.81
Price per unit Ex VAT
Electricians pliers Steel 200mm
Order codeMftrs Part No.Handles
50-488813 81 200Plastic-coated
50-488413 82 200Multi-component
86-009713 82 200 TMulti-component
50-488513 86 200Multi-component/VDE
50-488913 91 200Plastic-coated
50-488613 92 200Multi-component
50-488713 96 200Multi-component/VDE


Trustpilot