Site: Industry
Currency: GBP    
Knipex 13 81 200 Pliers for Electrical Installation Plastic Coated Handles 200mm

Knipex 13 81 200 Pliers for Electrical Installation Plastic Coated Handles 200mm

Knipex
Standard range
Order Code:

50-4888

Brand: Knipex MPN: 13 81 200 EAN-13: 4003773075240
Qty Unit Price (Ex VAT)
1+ £42.59
Price per unit Ex VAT
4 in Stock, despatched in 4 days

These Electrical Installation Pliers from Knipex are multifunctional tools ideal for gripping flat and round material, bending, deburring, cutting cables, stripping wires and for crimping end sleeves (ferrules).


  • 6 functions in one pair of pliers
  • Smooth surfaces near the tips grip single cores without damaging them
  • Serrated gripping surfaces for gripping flat and round material
  • Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for conductors of 0.7 - 1.5mm² and 2.5mm²
  • Crimp die for wire-end ferrules 0.5 - 2.5mm²
  • Cable shears with precision cutting edges for copper and aluminium cables up to 5 x 2.5mm²
  • Slim dimensions for easy access
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentised, polished head
  • Plastic-coated handles


Cutting Capacity Hard Wire N/A
Cutting Capacity Medium-hard Wire N/A
Cutting Capacity Piano Wire N/A
Material Steel
Material Cutting Capability N/A
Overall Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C